Microchip LAN8742A-CZ, Ethernet Transceiver, 10Mbps, 1.62 to 3.6 V, 24-Pin SQFN

RS Stock No.: 799-0180Brand: MicrochipManufacturers Part No.: LAN8742A-CZ
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

IC Type

Transceiver IC

Number of Transceivers

1

Data Rate

10 Mbps, 100Mbps

Standard Supported

IEEE 802.3, IEEE 802.3u

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

24

Typical Operating Supply Voltage

1.62 to 3.6 V

Dimensions

4.1 x 4.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

LAN8742A 10/100 Ethernet Transceivers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

4.400 OMR

0.880 OMR Each (In a Pack of 5) (ex VAT)

4.620 OMR

0.924 OMR Each (In a Pack of 5) (inc. VAT)

Microchip LAN8742A-CZ, Ethernet Transceiver, 10Mbps, 1.62 to 3.6 V, 24-Pin SQFN
Select packaging type

4.400 OMR

0.880 OMR Each (In a Pack of 5) (ex VAT)

4.620 OMR

0.924 OMR Each (In a Pack of 5) (inc. VAT)

Microchip LAN8742A-CZ, Ethernet Transceiver, 10Mbps, 1.62 to 3.6 V, 24-Pin SQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 200.880 OMR4.400 OMR
25 - 950.852 OMR4.262 OMR
100+0.820 OMR4.098 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

IC Type

Transceiver IC

Number of Transceivers

1

Data Rate

10 Mbps, 100Mbps

Standard Supported

IEEE 802.3, IEEE 802.3u

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

24

Typical Operating Supply Voltage

1.62 to 3.6 V

Dimensions

4.1 x 4.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

LAN8742A 10/100 Ethernet Transceivers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in