Technical Document
Specifications
Brand
MicrochipPhysical Network Type
100BaseTX, 10BaseT
Network Interface
MII
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
10 Mbps, 100Mbps
Loopback Mode
Internal
Standard Supported
IEEE 802.3, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
56
Auto-Negotiation
Yes
DMA Support
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
7.95 x 7.95 x 0.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
LAN9220/9221 10/100 Ethernet Controllers
Ethernet Communications - Microchip
314.600 OMR
1.210 OMR Each (In a Tray of 260) (ex VAT)
330.330 OMR
1.270 OMR Each (In a Tray of 260) (inc. VAT)
260
314.600 OMR
1.210 OMR Each (In a Tray of 260) (ex VAT)
330.330 OMR
1.270 OMR Each (In a Tray of 260) (inc. VAT)
Stock information temporarily unavailable.
260
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPhysical Network Type
100BaseTX, 10BaseT
Network Interface
MII
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
10 Mbps, 100Mbps
Loopback Mode
Internal
Standard Supported
IEEE 802.3, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
56
Auto-Negotiation
Yes
DMA Support
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
7.95 x 7.95 x 0.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details


