Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
4 A
Supply Voltage
18V
Pin Count
8
Package Type
PDIP
Number of Outputs
2
Driver Type
MOSFET
Topology
Low Side
Number of Drivers
2
Polarity
Non-Inverting
Mounting Type
Through Hole
Product details
MCP14E3/E4/E5 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
2.684 OMR
1.342 OMR Each (In a Pack of 2) (ex VAT)
2.818 OMR
1.409 OMR Each (In a Pack of 2) (inc. VAT)
Standard
2
2.684 OMR
1.342 OMR Each (In a Pack of 2) (ex VAT)
2.818 OMR
1.409 OMR Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
4 A
Supply Voltage
18V
Pin Count
8
Package Type
PDIP
Number of Outputs
2
Driver Type
MOSFET
Topology
Low Side
Number of Drivers
2
Polarity
Non-Inverting
Mounting Type
Through Hole
Product details