Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
12-bit
Sampling Rate
22.3ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Integral Nonlinearity Error
±2LSB
Digital Interface Type
Serial (I2C)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 1.8 x 1.3mm
Maximum Operating Temperature
125 °C
Country of Origin
Thailand
Product details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
1.947 OMR
0.974 OMR Each (In a Pack of 2) (ex VAT)
2.044 OMR
1.023 OMR Each (In a Pack of 2) (inc. VAT)
Standard
2
1.947 OMR
0.974 OMR Each (In a Pack of 2) (ex VAT)
2.044 OMR
1.023 OMR Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | 0.974 OMR | 1.947 OMR |
10 - 22 | 0.886 OMR | 1.771 OMR |
24 - 98 | 0.869 OMR | 1.738 OMR |
100+ | 0.858 OMR | 1.716 OMR |
Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
12-bit
Sampling Rate
22.3ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Integral Nonlinearity Error
±2LSB
Digital Interface Type
Serial (I2C)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 1.8 x 1.3mm
Maximum Operating Temperature
125 °C
Country of Origin
Thailand
Product details