Technical Document
Specifications
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
4
Resolution
16-Bit
Sampling Rate
0.015ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Integral Nonlinearity Error
10ppm FSR
Digital Interface Type
Serial (I2C)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Dimensions
5.1 x 4.5 x 1.05mm
Product details
MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
174.240 OMR
1.815 OMR Each (In a Tube of 96) (ex VAT)
182.952 OMR
1.906 OMR Each (In a Tube of 96) (inc. VAT)
96
174.240 OMR
1.815 OMR Each (In a Tube of 96) (ex VAT)
182.952 OMR
1.906 OMR Each (In a Tube of 96) (inc. VAT)
96
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
4
Resolution
16-Bit
Sampling Rate
0.015ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Integral Nonlinearity Error
10ppm FSR
Digital Interface Type
Serial (I2C)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Dimensions
5.1 x 4.5 x 1.05mm
Product details