Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
±2%FSR
Integral Nonlinearity Error
±14.5LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOT-23A
Pin Count
6
Maximum Settling Time
6µs
Digital Interface Type
Serial (I2C)
Output Polarity
Unipolar
Voltage Reference
External
Typical Single Supply Voltage
3.3 V, 5 V
Power Supply Type
Single
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Dimensions
3.1 x 1.8 x 1.3mm
Product details
MCP4725 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
1,452.000 OMR
0.484 OMR Each (On a Reel of 3000) (ex VAT)
1,524.600 OMR
0.508 OMR Each (On a Reel of 3000) (inc. VAT)
3000
1,452.000 OMR
0.484 OMR Each (On a Reel of 3000) (ex VAT)
1,524.600 OMR
0.508 OMR Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
±2%FSR
Integral Nonlinearity Error
±14.5LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOT-23A
Pin Count
6
Maximum Settling Time
6µs
Digital Interface Type
Serial (I2C)
Output Polarity
Unipolar
Voltage Reference
External
Typical Single Supply Voltage
3.3 V, 5 V
Power Supply Type
Single
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Dimensions
3.1 x 1.8 x 1.3mm
Product details