Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
82LSB
Integral Nonlinearity Error
14.5LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Maximum Settling Time
6µs
Digital Interface Type
Serial (I2C)
Output Polarity
Unipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 1.8 x 1.3mm
Maximum Operating Temperature
125 °C
Country of Origin
Thailand
Product details
MCP4726 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
3.135 OMR
0.627 OMR Each (In a Pack of 5) (ex VAT)
3.292 OMR
0.658 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
3.135 OMR
0.627 OMR Each (In a Pack of 5) (ex VAT)
3.292 OMR
0.658 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | 0.627 OMR | 3.135 OMR |
25 - 95 | 0.610 OMR | 3.052 OMR |
100+ | 0.583 OMR | 2.915 OMR |
Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
82LSB
Integral Nonlinearity Error
14.5LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Maximum Settling Time
6µs
Digital Interface Type
Serial (I2C)
Output Polarity
Unipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 1.8 x 1.3mm
Maximum Operating Temperature
125 °C
Country of Origin
Thailand
Product details