Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
±2%FSR
Integral Nonlinearity Error
±12LSB
Number of DAC Channels
2
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Settling Time
4.5µs
Digital Interface Type
Serial (SPI/Microwire)
Output Polarity
Unipolar
Voltage Reference
Internal
Typical Single Supply Voltage
5 V
Power Supply Type
Single
Dimensions
9.4 x 6.35 x 3.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Country of Origin
Thailand
Product details
MCP4821/4822 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
105.930 OMR
1.766 OMR Each (In a Tube of 60) (ex VAT)
111.226 OMR
1.854 OMR Each (In a Tube of 60) (inc. VAT)
60
105.930 OMR
1.766 OMR Each (In a Tube of 60) (ex VAT)
111.226 OMR
1.854 OMR Each (In a Tube of 60) (inc. VAT)
60
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
60 - 60 | 1.766 OMR | 105.930 OMR |
120 - 240 | 1.694 OMR | 101.640 OMR |
300+ | 1.644 OMR | 98.670 OMR |
Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
±2%FSR
Integral Nonlinearity Error
±12LSB
Number of DAC Channels
2
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Settling Time
4.5µs
Digital Interface Type
Serial (SPI/Microwire)
Output Polarity
Unipolar
Voltage Reference
Internal
Typical Single Supply Voltage
5 V
Power Supply Type
Single
Dimensions
9.4 x 6.35 x 3.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Country of Origin
Thailand
Product details