Microchip MICRF011YM RF Receiver, 14-Pin SOIC

RS Stock No.: 177-0806Brand: MicrochipManufacturers Part No.: MICRF011YM
brand-logo
View all in RF ICs

Technical Document

Specifications

Modulation Technique

OOK

Package Type

SOIC

Pin Count

14

Mounting Type

Through Hole

Maximum Operating Band 1 Frequency

440MHz

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

300MHz

Minimum Operating Temperature

-40 °C

Number of Operating Bands

1

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

2.090 OMR

0.418 OMR Each (In a Pack of 5) (ex VAT)

2.194 OMR

0.439 OMR Each (In a Pack of 5) (inc. VAT)

Microchip MICRF011YM RF Receiver, 14-Pin SOIC
Select packaging type

2.090 OMR

0.418 OMR Each (In a Pack of 5) (ex VAT)

2.194 OMR

0.439 OMR Each (In a Pack of 5) (inc. VAT)

Microchip MICRF011YM RF Receiver, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Modulation Technique

OOK

Package Type

SOIC

Pin Count

14

Mounting Type

Through Hole

Maximum Operating Band 1 Frequency

440MHz

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

300MHz

Minimum Operating Temperature

-40 °C

Number of Operating Bands

1

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more