Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 8 kB Flash, 8-Pin SOIC

RS Stock No.: 199-5383Brand: MicrochipManufacturers Part No.: PIC12F1571T-I/SN
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

1

Number of PWM Units

3 x 16 bit

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 V to 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Height

1.25mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Pulse Width Modulation

3 (16 bit)

Number of PCI Channels

0

Dimensions

4.9 x 3.9 x 1.25mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Length

4.9mm

Width

3.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

1,089.000 OMR

0.330 OMR Each (On a Reel of 3300) (ex VAT)

1,143.450 OMR

0.346 OMR Each (On a Reel of 3300) (inc. VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 8 kB Flash, 8-Pin SOIC

1,089.000 OMR

0.330 OMR Each (On a Reel of 3300) (ex VAT)

1,143.450 OMR

0.346 OMR Each (On a Reel of 3300) (inc. VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 8 kB Flash, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

1

Number of PWM Units

3 x 16 bit

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 V to 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Height

1.25mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Pulse Width Modulation

3 (16 bit)

Number of PCI Channels

0

Dimensions

4.9 x 3.9 x 1.25mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Length

4.9mm

Width

3.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more