Microchip, 8bit PIC, PIC16 Microcontroller MCU, 32MHz, 7 kB Flash, 20-Pin VQFN

RS Stock No.: 242-5364Brand: MicrochipManufacturers Part No.: PIC16F15244-I/REB
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

2.750 OMR

0.275 OMR Each (In a Pack of 10) (ex VAT)

2.888 OMR

0.289 OMR Each (In a Pack of 10) (inc. VAT)

Microchip, 8bit PIC, PIC16 Microcontroller MCU, 32MHz, 7 kB Flash, 20-Pin VQFN
Select packaging type

2.750 OMR

0.275 OMR Each (In a Pack of 10) (ex VAT)

2.888 OMR

0.289 OMR Each (In a Pack of 10) (inc. VAT)

Microchip, 8bit PIC, PIC16 Microcontroller MCU, 32MHz, 7 kB Flash, 20-Pin VQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 400.275 OMR2.750 OMR
50 - 900.275 OMR2.750 OMR
100 - 1400.270 OMR2.695 OMR
150+0.270 OMR2.695 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more