Microchip, 8bit PIC, PIC16F684 Microcontroller, 20MHz, 3.5 kB Flash, 14-Pin SOIC

RS Stock No.: 170-4330Brand: MicrochipManufacturers Part No.: PIC16F684T-I/SL
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F684

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

8.65mm

Number of ADC Units

1

Pulse Width Modulation

1 (4 x 10 bit), 1 (ECCP)

Dimensions

8.65 x 3.9 x 1.5mm

Width

3.9mm

Height

1.5mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

2,745.600 OMR

1.056 OMR Each (On a Reel of 2600) (ex VAT)

2,882.880 OMR

1.109 OMR Each (On a Reel of 2600) (inc. VAT)

Microchip, 8bit PIC, PIC16F684 Microcontroller, 20MHz, 3.5 kB Flash, 14-Pin SOIC

2,745.600 OMR

1.056 OMR Each (On a Reel of 2600) (ex VAT)

2,882.880 OMR

1.109 OMR Each (On a Reel of 2600) (inc. VAT)

Microchip, 8bit PIC, PIC16F684 Microcontroller, 20MHz, 3.5 kB Flash, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F684

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

8.65mm

Number of ADC Units

1

Pulse Width Modulation

1 (4 x 10 bit), 1 (ECCP)

Dimensions

8.65 x 3.9 x 1.5mm

Width

3.9mm

Height

1.5mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more