Microchip PIC18F2685-E/SO, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 96 kB Flash, 28-Pin SOIC

RS Stock No.: 666-8992Brand: MicrochipManufacturers Part No.: PIC18F2685-E/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 96 kB

Maximum Frequency

40MHz

RAM Size

3.328 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Number of CAN Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Pulse Width Modulation

1 (CCP)

Height

2.35mm

Number of LIN Channels

0

Dimensions

17.9 x 7.5 x 2.35mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

17.9mm

ADCs

8 x 10 bit

Width

7.5mm

Product details

PIC18F2682/2685/4682/4685 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

7.342 OMR

7.342 OMR Each (ex VAT)

7.709 OMR

7.709 OMR Each (inc. VAT)

Microchip PIC18F2685-E/SO, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 96 kB Flash, 28-Pin SOIC

7.342 OMR

7.342 OMR Each (ex VAT)

7.709 OMR

7.709 OMR Each (inc. VAT)

Microchip PIC18F2685-E/SO, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 96 kB Flash, 28-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 96 kB

Maximum Frequency

40MHz

RAM Size

3.328 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Number of CAN Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Pulse Width Modulation

1 (CCP)

Height

2.35mm

Number of LIN Channels

0

Dimensions

17.9 x 7.5 x 2.35mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

17.9mm

ADCs

8 x 10 bit

Width

7.5mm

Product details

PIC18F2682/2685/4682/4685 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more