Microchip, 8bit PIC, PIC18 Microcontroller, 64MHz, 128 kB Flash, 64-Pin TQFP

RS Stock No.: 134-5603Brand: MicrochipManufacturers Part No.: PIC18LF67K40-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

64MHz

RAM Size

3.562 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of UART Channels

5

Number of USART Channels

5

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

2

Number of CAN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

ADCs

47 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (2 x 10 bit)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Product details

PIC18F6xK40 Low Power 8-bit Flash Microcontrollers

The PIC18(L)F65K40, PIC18(L)F66K40 and PIC18(L)F67K40 are 64-Pin, Low-Power 8-Bit Microcontrollers with Flash Memory from Microchip Technology. The combination of eXtreme Low-Power (XLP) technology with rich peripheral integration and large flash memory results in microcontrollers ideally suited to a wide range of low-power and general purpose applications. These devices are available in compact 64-pin QFN and TQFP packages with either 32 KB, 64 KB or 128 KB flash memory capacity. Low voltage versions are designated (PIC18LF65/PIC18LF66/PIC18LF67).

PIC18 MCU core with 83 instructions, 31 stack levels
32 KB (PIC18F65), 64 KB (PIC18F66) or 128 KB (PIC18F67) Flash memory
Internal 64 MHz oscillator
Operating Voltage: (F) 2.3 V to 5.5 V; Low-Voltage (LF) 1.8 V to 3.6 V
47 x 10-bit ADC, 1 x 5-bit DAC, 3 x Comparators
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
Communications: 2 x I²C/SPI, 5 x EUSART with LIN support
In-Circuit Debug Integrated on-chip
In-Circuit Serial Programing (ICSP) via two pins

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

208.560 OMR

1.304 OMR Each (In a Tray of 160) (ex VAT)

218.988 OMR

1.369 OMR Each (In a Tray of 160) (inc. VAT)

Microchip, 8bit PIC, PIC18 Microcontroller, 64MHz, 128 kB Flash, 64-Pin TQFP

208.560 OMR

1.304 OMR Each (In a Tray of 160) (ex VAT)

218.988 OMR

1.369 OMR Each (In a Tray of 160) (inc. VAT)

Microchip, 8bit PIC, PIC18 Microcontroller, 64MHz, 128 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

64MHz

RAM Size

3.562 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of UART Channels

5

Number of USART Channels

5

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

2

Number of CAN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

ADCs

47 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (2 x 10 bit)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Product details

PIC18F6xK40 Low Power 8-bit Flash Microcontrollers

The PIC18(L)F65K40, PIC18(L)F66K40 and PIC18(L)F67K40 are 64-Pin, Low-Power 8-Bit Microcontrollers with Flash Memory from Microchip Technology. The combination of eXtreme Low-Power (XLP) technology with rich peripheral integration and large flash memory results in microcontrollers ideally suited to a wide range of low-power and general purpose applications. These devices are available in compact 64-pin QFN and TQFP packages with either 32 KB, 64 KB or 128 KB flash memory capacity. Low voltage versions are designated (PIC18LF65/PIC18LF66/PIC18LF67).

PIC18 MCU core with 83 instructions, 31 stack levels
32 KB (PIC18F65), 64 KB (PIC18F66) or 128 KB (PIC18F67) Flash memory
Internal 64 MHz oscillator
Operating Voltage: (F) 2.3 V to 5.5 V; Low-Voltage (LF) 1.8 V to 3.6 V
47 x 10-bit ADC, 1 x 5-bit DAC, 3 x Comparators
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
Communications: 2 x I²C/SPI, 5 x EUSART with LIN support
In-Circuit Debug Integrated on-chip
In-Circuit Serial Programing (ICSP) via two pins

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more