Microchip, 32bit microAptiv CPU, PIC32MZ Microcontroller, 200MHz, 2.048 MB Flash, 169-Pin LFBGA

RS Stock No.: 144-9624Brand: MicrochipManufacturers Part No.: PIC32MZ2064DAA169-I/HF
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC32MZ

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

169

Device Core

microAptiv CPU

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

200MHz

RAM Size

640 kB

USB Channels

1

Number of PWM Units

0

Number of SPI Channels

6

Typical Operating Supply Voltage

1.8 (Core) V

Number of I2C Channels

5

Number of UART Channels

6

Number of CAN Channels

2

Number of USART Channels

0

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MIPS32

Maximum Number of Ethernet Channels

1

Pulse Width Modulation

1 (9 Channel)

Dimensions

11 x 11 x 1.06mm

Width

15mm

Height

1.06mm

Number of LIN Channels

0

ADCs

45 x 12 bit

Length

15mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

9.080 OMR

9.080 OMR Each (ex VAT)

9.534 OMR

9.534 OMR Each (inc. VAT)

Microchip, 32bit microAptiv CPU, PIC32MZ Microcontroller, 200MHz, 2.048 MB Flash, 169-Pin LFBGA
Select packaging type

9.080 OMR

9.080 OMR Each (ex VAT)

9.534 OMR

9.534 OMR Each (inc. VAT)

Microchip, 32bit microAptiv CPU, PIC32MZ Microcontroller, 200MHz, 2.048 MB Flash, 169-Pin LFBGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 249.080 OMR
25 - 998.630 OMR
100+8.217 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC32MZ

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

169

Device Core

microAptiv CPU

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

200MHz

RAM Size

640 kB

USB Channels

1

Number of PWM Units

0

Number of SPI Channels

6

Typical Operating Supply Voltage

1.8 (Core) V

Number of I2C Channels

5

Number of UART Channels

6

Number of CAN Channels

2

Number of USART Channels

0

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MIPS32

Maximum Number of Ethernet Channels

1

Pulse Width Modulation

1 (9 Channel)

Dimensions

11 x 11 x 1.06mm

Width

15mm

Height

1.06mm

Number of LIN Channels

0

ADCs

45 x 12 bit

Length

15mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more