Technical Document
Specifications
Brand
MicrochipMaximum Supply Current
1.2 mA
Maximum Input Frequency
150MHz
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
3,696.000 OMR
1.232 OMR Each (On a Reel of 3000) (ex VAT)
3,880.800 OMR
1.294 OMR Each (On a Reel of 3000) (inc. VAT)
3000
3,696.000 OMR
1.232 OMR Each (On a Reel of 3000) (ex VAT)
3,880.800 OMR
1.294 OMR Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMaximum Supply Current
1.2 mA
Maximum Input Frequency
150MHz
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6