Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip RN4020-V/RMBEC133 Bluetooth Chip 4.1

RS Stock No.: 165-6439Brand: MicrochipManufacturers Part No.: RN4020-V/RMBEC133
brand-logo
View all in Bluetooth Modules

Technical Document

Specifications

Bluetooth Version

4.1

Maximum Output Power

7.5dBm

Receiver Sensitivity

-92.5dBm

Supported Bus Interfaces

AIO, PIO, SPI, UART

Dimensions

11.5 x 19.5 x 2.3mm

Height

2.3mm

Length

11.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Width

19.5mm

You may be interested in
Microchip RN4020-V/RMBEC133 Bluetooth Chip 4.1
6.277 OMREach (In a Tray of 84) (ex VAT)
Stock information temporarily unavailable.

5.968 OMR

5.968 OMR Each (ex VAT)

6.266 OMR

6.266 OMR Each (inc. VAT)

Microchip RN4020-V/RMBEC133 Bluetooth Chip 4.1
Select packaging type

5.968 OMR

5.968 OMR Each (ex VAT)

6.266 OMR

6.266 OMR Each (inc. VAT)

Microchip RN4020-V/RMBEC133 Bluetooth Chip 4.1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Microchip RN4020-V/RMBEC133 Bluetooth Chip 4.1
6.277 OMREach (In a Tray of 84) (ex VAT)

Technical Document

Specifications

Bluetooth Version

4.1

Maximum Output Power

7.5dBm

Receiver Sensitivity

-92.5dBm

Supported Bus Interfaces

AIO, PIO, SPI, UART

Dimensions

11.5 x 19.5 x 2.3mm

Height

2.3mm

Length

11.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Width

19.5mm

You may be interested in
Microchip RN4020-V/RMBEC133 Bluetooth Chip 4.1
6.277 OMREach (In a Tray of 84) (ex VAT)