Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip TC4468COE MOSFET Gate Driver 4, 1.2 A, 18V 16-Pin, SOIC

RS Stock No.: 893-8259PBrand: MicrochipManufacturers Part No.: TC4468COE
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS

Output Current

1.2 A

Supply Voltage

18V

Pin Count

16

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

4

Topology

Low Side

Number of Drivers

4

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Length

10.49mm

Height

2.39mm

Dimensions

10.49 x 7.59 x 2.39mm

Product details

TC4467/4468/4469 MOSFET Drivers

The Microchip TC4467, TC4468 and TC4469 are a range of four-output Low-Side MOSFET Drivers. These MOSFET drivers have two inputs for each output configured as logic gates.

Features

Operating Range: 4.5 V to 18V
Symmetrical Rise and Fall Times: 25 ns
Short, Equal Delay Times: 75 ns
Latchproof - Withstands 500mA Inductive Kickback
2 Input Logic Gates per Output - NAND for the TC4467, AND for the TC4468 and AND/INV for the TC4469 respectively
2 kV ESD Protection on All Pins

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip TC4468COE MOSFET Gate Driver 4, 1.2 A, 18V 16-Pin, SOIC
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip TC4468COE MOSFET Gate Driver 4, 1.2 A, 18V 16-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

CMOS

Output Current

1.2 A

Supply Voltage

18V

Pin Count

16

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

4

Topology

Low Side

Number of Drivers

4

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Length

10.49mm

Height

2.39mm

Dimensions

10.49 x 7.59 x 2.39mm

Product details

TC4467/4468/4469 MOSFET Drivers

The Microchip TC4467, TC4468 and TC4469 are a range of four-output Low-Side MOSFET Drivers. These MOSFET drivers have two inputs for each output configured as logic gates.

Features

Operating Range: 4.5 V to 18V
Symmetrical Rise and Fall Times: 25 ns
Short, Equal Delay Times: 75 ns
Latchproof - Withstands 500mA Inductive Kickback
2 Input Logic Gates per Output - NAND for the TC4467, AND for the TC4468 and AND/INV for the TC4469 respectively
2 kV ESD Protection on All Pins

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more