Technical Document
Specifications
Brand
MicronMemory Size
128MB
SDRAM Class
SDR
Organisation
8M x 16 bit
Data Rate
167MHz
Data Bus Width
16bit
Address Bus Width
14bit
Number of Bits per Word
16bit
Maximum Random Access Time
6ns
Number of Words
8M
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
54
Dimensions
22.22 x 10.16 x 1.2mm
Height
1.2mm
Length
22.22mm
Width
10.16mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
3.6 V
Country of Origin
Taiwan, Province Of China
Product details
Dynamic RAM, Micron Technology
2.370 OMR
2.370 OMR Each (ex VAT)
2.489 OMR
2.489 OMR Each (inc. VAT)
Standard
1
2.370 OMR
2.370 OMR Each (ex VAT)
2.489 OMR
2.489 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicronMemory Size
128MB
SDRAM Class
SDR
Organisation
8M x 16 bit
Data Rate
167MHz
Data Bus Width
16bit
Address Bus Width
14bit
Number of Bits per Word
16bit
Maximum Random Access Time
6ns
Number of Words
8M
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
54
Dimensions
22.22 x 10.16 x 1.2mm
Height
1.2mm
Length
22.22mm
Width
10.16mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
3.6 V
Country of Origin
Taiwan, Province Of China
Product details