Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Micron 5300 PRO 2.5 in 1.92 TB Internal SSD Drive

RS Stock No.: 201-2267Brand: MicronManufacturers Part No.: MTFDDAK1T9TDS-1AW1ZABYY
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Micron

Hard Drive Type

SSD

Model

5300 PRO

Internal/External

Internal

Form Factor

2.5 in

Industrial

No

Interface

SATA III

Capacity

1.92 TB

Nand Type

3D TLC

You may be interested in
Stock information temporarily unavailable.

307.912 OMR

307.912 OMR Each (ex VAT)

323.308 OMR

323.308 OMR Each (inc. VAT)

Micron 5300 PRO 2.5 in 1.92 TB Internal SSD Drive

307.912 OMR

307.912 OMR Each (ex VAT)

323.308 OMR

323.308 OMR Each (inc. VAT)

Micron 5300 PRO 2.5 in 1.92 TB Internal SSD Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Micron

Hard Drive Type

SSD

Model

5300 PRO

Internal/External

Internal

Form Factor

2.5 in

Industrial

No

Interface

SATA III

Capacity

1.92 TB

Nand Type

3D TLC

You may be interested in