Microsonic Ultrasonic Block Proximity Sensor, 250 mm Detection, PNP NO/NC, 20 → 30 V dc

RS Stock No.: 240-6683Brand: MicrosonicManufacturers Part No.: sks-15/CD
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Ultrasonic

Detection Range

250 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

20 → 30 V dc

IP Rating

IP67

Length

36.7mm

Housing Material

ABS

Width

16.7mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

16.1mm

Maximum Switching Frequency

25Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

25 Hz

Series

SKS

Country of Origin

Germany

Stock information temporarily unavailable.

149.050 OMR

149.050 OMR Each (ex VAT)

156.502 OMR

156.502 OMR Each (inc. VAT)

Microsonic Ultrasonic Block Proximity Sensor, 250 mm Detection, PNP NO/NC, 20 → 30 V dc

149.050 OMR

149.050 OMR Each (ex VAT)

156.502 OMR

156.502 OMR Each (inc. VAT)

Microsonic Ultrasonic Block Proximity Sensor, 250 mm Detection, PNP NO/NC, 20 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Ultrasonic

Detection Range

250 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

20 → 30 V dc

IP Rating

IP67

Length

36.7mm

Housing Material

ABS

Width

16.7mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

16.1mm

Maximum Switching Frequency

25Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

25 Hz

Series

SKS

Country of Origin

Germany