Midas 1.04in White Passive matrix OLED Display 128 x 32pixels COB SPI Interface

RS Stock No.: 254-3583Brand: MidasManufacturers Part No.: MDOB128032HV-WS
brand-logo
View all in OLED Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

1.04in

Viewing Area Dimensions

27.58 x 8.38mm

Aspect Ratio

23.50:1.80

Matrix Type

Passive

Display Colours

White

Display Colour(s)

White

Resolution

128 x 32pixels

Contrast Ratio

10000:1

Driver Mounting

COB

Interface Ports

SPI

Interface Port(s)

SPI

Dimensions

35.40 x 23.50 x 1.80mm

Depth

1.80mm

Height

1.80mm

Maximum Operating Temperature

+80°C

Viewing Area Height

8.38mm

Viewing Area Width

27.58mm

Operating Temperature Range

-40 → +80°C

Width

35.40mm

Forward Voltage

3.0 V dc, 5.2 V dc

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

7.210 OMR

7.210 OMR Each (ex VAT)

7.571 OMR

7.571 OMR Each (inc. VAT)

Midas 1.04in White Passive matrix OLED Display 128 x 32pixels COB SPI Interface

7.210 OMR

7.210 OMR Each (ex VAT)

7.571 OMR

7.571 OMR Each (inc. VAT)

Midas 1.04in White Passive matrix OLED Display 128 x 32pixels COB SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

1.04in

Viewing Area Dimensions

27.58 x 8.38mm

Aspect Ratio

23.50:1.80

Matrix Type

Passive

Display Colours

White

Display Colour(s)

White

Resolution

128 x 32pixels

Contrast Ratio

10000:1

Driver Mounting

COB

Interface Ports

SPI

Interface Port(s)

SPI

Dimensions

35.40 x 23.50 x 1.80mm

Depth

1.80mm

Height

1.80mm

Maximum Operating Temperature

+80°C

Viewing Area Height

8.38mm

Viewing Area Width

27.58mm

Operating Temperature Range

-40 → +80°C

Width

35.40mm

Forward Voltage

3.0 V dc, 5.2 V dc

Minimum Operating Temperature

-40°C