MikroElektronika DALI Click mikroBUS Development Kit for Optocoupler MIKROE-1297

Technical Document
Specifications
Brand
MikroElektronikaKit Classification
Development Kit
For Use With
Optocoupler
Featured Device
mikroBUS
Kit Name
DALI Click
Product details
DALI Click mikroBUS™
DALI Click is a mikroBUS add-on board for network-based systems which controls the lighting in building automation. The Digital Addressable Lighting Interface (DALI) technology is possible to address up to 64 devices in standalone systems. DALI signals received from peripherals are linked to the interrupt pin (INT). The input capture pin (PWM) can be selected instead by changing a jumper on-board.
On-board optocouplers for isolating the receive and transmit signals
Push button for address assignment by the physical selection method
Screw terminal for the twisted wire connection
3.3 V or 5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm
Click mikroBUS™ Interface Boards
15.037 OMR
15.037 OMR Each (ex VAT)
15.789 OMR
15.789 OMR Each (inc. VAT)
1
15.037 OMR
15.037 OMR Each (ex VAT)
15.789 OMR
15.789 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MikroElektronikaKit Classification
Development Kit
For Use With
Optocoupler
Featured Device
mikroBUS
Kit Name
DALI Click
Product details
DALI Click mikroBUS™
DALI Click is a mikroBUS add-on board for network-based systems which controls the lighting in building automation. The Digital Addressable Lighting Interface (DALI) technology is possible to address up to 64 devices in standalone systems. DALI signals received from peripherals are linked to the interrupt pin (INT). The input capture pin (PWM) can be selected instead by changing a jumper on-board.
On-board optocouplers for isolating the receive and transmit signals
Push button for address assignment by the physical selection method
Screw terminal for the twisted wire connection
3.3 V or 5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm