Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Minilor Sensitive Drill, 2000 → 15000rpm

RS Stock No.: 221-0344Brand: MinilorManufacturers Part No.: 10454
View all in Multitools

Technical Document

Specifications

Brand

Minilor

Multitool Type

Rotary Tool

Speed

2000 → 15000rpm

Voltage Rating

230V

Product details

Sensitive drill

Sensitive drill for all repetitive drilling operations in a fixed position.
No transmission belt - the motor is located in the shaft of the machine. Connected to an electronic control, the rotation speed can be modified whilst maintaining a constant torque.
The lowering handle can be fitted to the left or the right. Lowers using a rack assembly. The shaft is mounted on two precision ball bearings. Adjustable depth stop.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Minilor Sensitive Drill, 2000 → 15000rpm

P.O.A.

Minilor Sensitive Drill, 2000 → 15000rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Minilor

Multitool Type

Rotary Tool

Speed

2000 → 15000rpm

Voltage Rating

230V

Product details

Sensitive drill

Sensitive drill for all repetitive drilling operations in a fixed position.
No transmission belt - the motor is located in the shaft of the machine. Connected to an electronic control, the rotation speed can be modified whilst maintaining a constant torque.
The lowering handle can be fitted to the left or the right. Lowers using a rack assembly. The shaft is mounted on two precision ball bearings. Adjustable depth stop.

You may be interested in