Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitsubishi Electric Inverter Module, 2.2 kW, 1 Phase, 240 V, 11 A, FR-E800 Series

RS Stock No.: 228-7790Brand: Mitsubishi ElectricManufacturers Part No.: FR-E720S-110SC-EC
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

2.2 kW

Phase

1

Supply Voltage

240 V

Current Rating

11 A

For Use With

Induction Motor, PM Motor

Series

FR-E800

Field Bus Communication Type

RS-485

IP Rating

IP20

Output Frequency

50Hz

STO

Yes

Country of Origin

Japan

Stock information temporarily unavailable.

250.140 OMR

250.140 OMR Each (ex VAT)

262.647 OMR

262.647 OMR Each (inc. VAT)

Mitsubishi Electric Inverter Module, 2.2 kW, 1 Phase, 240 V, 11 A, FR-E800 Series

250.140 OMR

250.140 OMR Each (ex VAT)

262.647 OMR

262.647 OMR Each (inc. VAT)

Mitsubishi Electric Inverter Module, 2.2 kW, 1 Phase, 240 V, 11 A, FR-E800 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

2.2 kW

Phase

1

Supply Voltage

240 V

Current Rating

11 A

For Use With

Induction Motor, PM Motor

Series

FR-E800

Field Bus Communication Type

RS-485

IP Rating

IP20

Output Frequency

50Hz

STO

Yes

Country of Origin

Japan