Mitsubishi Electric Inverter Module, 5.5 kW, 3 Phase, 480 V, 12 A, FR-E800 Series

RS Stock No.: 228-7796Brand: Mitsubishi ElectricManufacturers Part No.: FR-E840-0120-4-60
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

5.5 kW

Phase

3

Supply Voltage

480 V

Current Rating

12 A

For Use With

Induction Motor, PM Motor

Series

FR-E800

Field Bus Communication Type

RS-485

IP Rating

IP20

Output Frequency

50Hz

STO

Yes

Country of Origin

Japan

Stock information temporarily unavailable.

522.472 OMR

522.472 OMR Each (ex VAT)

548.596 OMR

548.596 OMR Each (inc. VAT)

Mitsubishi Electric Inverter Module, 5.5 kW, 3 Phase, 480 V, 12 A, FR-E800 Series

522.472 OMR

522.472 OMR Each (ex VAT)

548.596 OMR

548.596 OMR Each (inc. VAT)

Mitsubishi Electric Inverter Module, 5.5 kW, 3 Phase, 480 V, 12 A, FR-E800 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

5.5 kW

Phase

3

Supply Voltage

480 V

Current Rating

12 A

For Use With

Induction Motor, PM Motor

Series

FR-E800

Field Bus Communication Type

RS-485

IP Rating

IP20

Output Frequency

50Hz

STO

Yes

Country of Origin

Japan