Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitutoyo 180mm, 7in Vernier Caliper 0.02 mm Resolution, Imperial, Metric With UKAS Calibration

RS Stock No.: 431-757Brand: MitutoyoManufacturers Part No.: 532-120
brand-logo
View all in Calipers

Technical Document

Specifications

Caliper Type

Vernier

Capacity

180mm, 7in

Imperial or Metric

Imperial, Metric

Display Type

Analogue

Calibrated

UKAS

Accuracy

±0.03 mm

Resolution

0.02 mm

Country of Origin

Japan

Product details

Vernier Dual Scale Calipers

Dual scale vernier calipers
Scale accuracy of 0.001in./0.02mm respectively

Supplied with

Instruction leaflet.

Vernier Calipers

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 180mm, 7in Vernier Caliper 0.02 mm Resolution, Imperial, Metric With UKAS Calibration

Calibration type

P.O.A.

Mitutoyo 180mm, 7in Vernier Caliper 0.02 mm Resolution, Imperial, Metric With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Caliper Type

Vernier

Capacity

180mm, 7in

Imperial or Metric

Imperial, Metric

Display Type

Analogue

Calibrated

UKAS

Accuracy

±0.03 mm

Resolution

0.02 mm

Country of Origin

Japan

Product details

Vernier Dual Scale Calipers

Dual scale vernier calipers
Scale accuracy of 0.001in./0.02mm respectively

Supplied with

Instruction leaflet.

Vernier Calipers