Technical Document
Specifications
Brand
MitutoyoMaximum Measurement
12.7mm
Accuracy
H MPE (hysteresis) 0.002mm
Resolution
0.001mm
SPC Data Output
Yes
Calibrated
UKAS
Zero Resettable
Yes
Measurement Range
12.7 mm
Imperial or Metric
Metric
Country of Origin
Japan
You may be interested in
Stock information temporarily unavailable.
214.170 OMR
214.170 OMR Each (ex VAT)
224.878 OMR
224.878 OMR Each (inc. VAT)
Mitutoyo 543-790-10Metric Plunger Digital Indicator, 12.7 mm Measurement Range, 0.001mm Resolution , H MPE (hysteresis)
Calibration type
UKAS Calibration
1
214.170 OMR
214.170 OMR Each (ex VAT)
224.878 OMR
224.878 OMR Each (inc. VAT)
Mitutoyo 543-790-10Metric Plunger Digital Indicator, 12.7 mm Measurement Range, 0.001mm Resolution , H MPE (hysteresis)
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
MitutoyoMaximum Measurement
12.7mm
Accuracy
H MPE (hysteresis) 0.002mm
Resolution
0.001mm
SPC Data Output
Yes
Calibrated
UKAS
Zero Resettable
Yes
Measurement Range
12.7 mm
Imperial or Metric
Metric
Country of Origin
Japan
You may be interested in