MK Electric 2P 63 A Selective RCD Switch, Trip Sensitivity 30mA

RS Stock No.: 826-3344Brand: MK ElectricManufacturers Part No.: 7860S
brand-logo
View all in Home

Technical Document

Specifications

Number of Poles

2

Current Rating

63 A

Trip Sensitivity

30mA

Rated AC Voltage

230 V

Mounting Style

DIN Rail

Range

Sentry

Break Time

Selective

Series

7860S

Country of Origin

China

Product details

Residential RCDs

Residential 65kA RCDs double pole, two module

Trip sensitivity 30mA, 100mA and 300mA
Current rating from 16A to 80A

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.

You may be interested in
Stock information temporarily unavailable.

35.035 OMR

35.035 OMR Each (ex VAT)

36.787 OMR

36.787 OMR Each (inc. VAT)

MK Electric 2P 63 A Selective RCD Switch, Trip Sensitivity 30mA

35.035 OMR

35.035 OMR Each (ex VAT)

36.787 OMR

36.787 OMR Each (inc. VAT)

MK Electric 2P 63 A Selective RCD Switch, Trip Sensitivity 30mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 435.035 OMR
5+33.258 OMR
You may be interested in

Technical Document

Specifications

Number of Poles

2

Current Rating

63 A

Trip Sensitivity

30mA

Rated AC Voltage

230 V

Mounting Style

DIN Rail

Range

Sentry

Break Time

Selective

Series

7860S

Country of Origin

China

Product details

Residential RCDs

Residential 65kA RCDs double pole, two module

Trip sensitivity 30mA, 100mA and 300mA
Current rating from 16A to 80A

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.

You may be interested in