MK Electric Metalclad Plus 1 Gang Electrical Socket, 1 Pole, 15A

RS Stock No.: 188-4367Brand: MK ElectricManufacturers Part No.: K2873ALM
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Mounting Style

Flush Mount

Current Rating

15A

Material

Aluminium

Overall Height

86mm

Overall Width

86mm

Overall Depth

51mm

Series

Metalclad Plus

Overall Dimensions

86 x 86 x 51mm

Number of Poles

1

Terminal Type

Screw Terminal

Earth Terminal

Yes

Country of Origin

Malaysia

Stock information temporarily unavailable.

16.780 OMR

16.780 OMR Each (ex VAT)

17.619 OMR

17.619 OMR Each (inc. VAT)

MK Electric Metalclad Plus 1 Gang Electrical Socket, 1 Pole, 15A

16.780 OMR

16.780 OMR Each (ex VAT)

17.619 OMR

17.619 OMR Each (inc. VAT)

MK Electric Metalclad Plus 1 Gang Electrical Socket, 1 Pole, 15A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Mounting Style

Flush Mount

Current Rating

15A

Material

Aluminium

Overall Height

86mm

Overall Width

86mm

Overall Depth

51mm

Series

Metalclad Plus

Overall Dimensions

86 x 86 x 51mm

Number of Poles

1

Terminal Type

Screw Terminal

Earth Terminal

Yes

Country of Origin

Malaysia