Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK Electric Albay Plus 1 Gang Plug Socket, 13A, Type G - British

RS Stock No.: 832-6498Brand: MK ElectricManufacturers Part No.: K2958BRC
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Switched

Yes

Socket Type

Type G - British

Mounting Style

Flush Mount

Current Rating

13A

Series

Albay Plus

Earth Terminal

Yes

Colour Family

Brushed Chrome

Country of Origin

United Kingdom

Product details

13 A Switched Sockets

The MK Electric Albany Plus range of switched socket outlets features stylish curved design, the sockets are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK switch socket outlets have child resistant shutter system, designed to stop electricity supply unless all 3 pins of a British plug are in position. The terminals in the back of these electrical sockets have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative switch sockets will look great in both contemporary and classic interiors.

13A Switchsocket
Flush mount
Child resistant shutter system
Double pole switching

Standards

BS1363 Pt 2: 2010

MK Albany Plus Range

Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.

Stock information temporarily unavailable.

8.138 OMR

8.138 OMR Each (ex VAT)

8.545 OMR

8.545 OMR Each (inc. VAT)

MK Electric Albay Plus 1 Gang Plug Socket, 13A, Type G - British

8.138 OMR

8.138 OMR Each (ex VAT)

8.545 OMR

8.545 OMR Each (inc. VAT)

MK Electric Albay Plus 1 Gang Plug Socket, 13A, Type G - British
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 98.138 OMR
10 - 247.502 OMR
25+7.229 OMR

Technical Document

Specifications

Number of Gangs

1

Switched

Yes

Socket Type

Type G - British

Mounting Style

Flush Mount

Current Rating

13A

Series

Albay Plus

Earth Terminal

Yes

Colour Family

Brushed Chrome

Country of Origin

United Kingdom

Product details

13 A Switched Sockets

The MK Electric Albany Plus range of switched socket outlets features stylish curved design, the sockets are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK switch socket outlets have child resistant shutter system, designed to stop electricity supply unless all 3 pins of a British plug are in position. The terminals in the back of these electrical sockets have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative switch sockets will look great in both contemporary and classic interiors.

13A Switchsocket
Flush mount
Child resistant shutter system
Double pole switching

Standards

BS1363 Pt 2: 2010

MK Albany Plus Range

Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.