Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DIL-M 3NO+1NC control relay,24Vdc coil

RS Stock No.: 729-874Brand: MoellerManufacturers Part No.: DILR31-G(24VDC)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Moeller

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

690 V

Contact Current Rating

16 A

Normal State Configuration

3NO + 1NC

Length

77mm

Width

45mm

Depth

76.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DIL-M 3NO+1NC control relay,24Vdc coil

P.O.A.

DIL-M 3NO+1NC control relay,24Vdc coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moeller

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

690 V

Contact Current Rating

16 A

Normal State Configuration

3NO + 1NC

Length

77mm

Width

45mm

Depth

76.5mm

You may be interested in