340801 Moldex White, Yellow Polypropylene Face Mask for General Purpose, One Size

RS Stock No.: 246-5915Brand: MoldexManufacturers Part No.: 340801
brand-logo
View all in Face Masks

Technical Document

Specifications

Brand

Moldex

Application

General Purpose

Colour

White, Yellow

Quantity Per Package

2

Size

One Size

Material

Polypropylene

Country of Origin

Czech Republic

Stock information temporarily unavailable.

31.075 OMR

31.075 OMR 1 Box of 5 (ex VAT)

32.629 OMR

32.629 OMR 1 Box of 5 (inc. VAT)

340801 Moldex White, Yellow Polypropylene Face Mask for General Purpose, One Size

31.075 OMR

31.075 OMR 1 Box of 5 (ex VAT)

32.629 OMR

32.629 OMR 1 Box of 5 (inc. VAT)

340801 Moldex White, Yellow Polypropylene Face Mask for General Purpose, One Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moldex

Application

General Purpose

Colour

White, Yellow

Quantity Per Package

2

Size

One Size

Material

Polypropylene

Country of Origin

Czech Republic