Technical Document
Specifications
Connector 1
SC
Length
5m
Connector 2
SC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
50/125µm
Sheath Colour
Aqua
Cable Construction
Duplex
Fibre Type
OM3
Maximum Operating Temperature
+85°C
Attenuation
1.5 dB
Sheath Material
PVC
Minimum Operating Temperature
-40°C
Series
91
Minimum Bend Radius
30 mm
Maximum Pulling Tension
100N
Country of Origin
Poland
Product details
Higher Bandwidth
Multimode fibre fully supports 850 nm (SX) serial 10 Gb/s applications over 300 m. An effective bandwidth of 2000 MHz/km at 850 nm under laser launch is ensured with conformance to the 850 nm Differential Mode Delay test method.,The assemblies are manufactured in accordance with the specifications defined within BS:7718.
0.35dB or less insertion loss
Enhanced bandwidth capability
LSZH sheath, complying with IEC332.1 and 332.3
18.232 OMR
18.232 OMR Each (ex VAT)
19.144 OMR
19.144 OMR Each (inc. VAT)
1
18.232 OMR
18.232 OMR Each (ex VAT)
19.144 OMR
19.144 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | 18.232 OMR |
15 - 49 | 17.369 OMR |
50+ | 15.186 OMR |
Technical Document
Specifications
Connector 1
SC
Length
5m
Connector 2
SC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
50/125µm
Sheath Colour
Aqua
Cable Construction
Duplex
Fibre Type
OM3
Maximum Operating Temperature
+85°C
Attenuation
1.5 dB
Sheath Material
PVC
Minimum Operating Temperature
-40°C
Series
91
Minimum Bend Radius
30 mm
Maximum Pulling Tension
100N
Country of Origin
Poland
Product details
Higher Bandwidth
Multimode fibre fully supports 850 nm (SX) serial 10 Gb/s applications over 300 m. An effective bandwidth of 2000 MHz/km at 850 nm under laser launch is ensured with conformance to the 850 nm Differential Mode Delay test method.,The assemblies are manufactured in accordance with the specifications defined within BS:7718.
0.35dB or less insertion loss
Enhanced bandwidth capability
LSZH sheath, complying with IEC332.1 and 332.3