Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row

RS Stock No.: 679-5170Brand: MolexManufacturers Part No.: 09-50-8061
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

6

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 396

For Use With

KK Connector

Body Orientation

Straight

Length

24.64mm

Width

8.07mm

Housing Material

PET

Product details

Socket Housings, 41695 Series

A range of KK 3.96mm Crimp Terminal Housings for KK 2478 and 2578 Series and Trifurcon™ 6838 Series terminals, see stock 173-3284 typical for KK and 670-2926 typical for Trifurcon.

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1.980 OMR

0.198 OMR Each (In a Pack of 10) (ex VAT)

2.079 OMR

0.208 OMR Each (In a Pack of 10) (inc. VAT)

Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
Select packaging type

1.980 OMR

0.198 OMR Each (In a Pack of 10) (ex VAT)

2.079 OMR

0.208 OMR Each (In a Pack of 10) (inc. VAT)

Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 2400.198 OMR1.980 OMR
250 - 9900.154 OMR1.540 OMR
1000 - 49900.148 OMR1.485 OMR
5000 - 99900.143 OMR1.430 OMR
10000+0.143 OMR1.430 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

6

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 396

For Use With

KK Connector

Body Orientation

Straight

Length

24.64mm

Width

8.07mm

Housing Material

PET

Product details

Socket Housings, 41695 Series

A range of KK 3.96mm Crimp Terminal Housings for KK 2478 and 2578 Series and Trifurcon™ 6838 Series terminals, see stock 173-3284 typical for KK and 670-2926 typical for Trifurcon.

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more