Molex Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, Micro-Change Series

RS Stock No.: 822-1873Brand: MolexManufacturers Part No.: 130039-0382
brand-logo

Technical Document

Specifications

Brand

Molex

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Quick Connect

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

Micro-Change

Voltage Rating

30.0 V

Mating Type

Threaded

Housing Material

Polymer

Pole Format

5P

Contact Plating

Gold

Contact Material

Copper

Maximum Operating Temperature

+60°C

Series Number

130039

Minimum Operating Temperature

0°C

Country of Origin

United States

Product details

Brad® Micro-Change® M12 Terminators

BRAD - M12

Stock information temporarily unavailable.

15.422 OMR

15.422 OMR Each (ex VAT)

16.193 OMR

16.193 OMR Each (inc. VAT)

Molex Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, Micro-Change Series

15.422 OMR

15.422 OMR Each (ex VAT)

16.193 OMR

16.193 OMR Each (inc. VAT)

Molex Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, Micro-Change Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 415.422 OMR
5 - 914.993 OMR
10 - 2414.586 OMR
25+14.206 OMR

Technical Document

Specifications

Brand

Molex

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Quick Connect

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

Micro-Change

Voltage Rating

30.0 V

Mating Type

Threaded

Housing Material

Polymer

Pole Format

5P

Contact Plating

Gold

Contact Material

Copper

Maximum Operating Temperature

+60°C

Series Number

130039

Minimum Operating Temperature

0°C

Country of Origin

United States

Product details

Brad® Micro-Change® M12 Terminators

BRAD - M12