Molex 146153-0050 T-Bar WiFi Antenna, WiFi (Dual Band)

RS Stock No.: 218-2041Brand: MolexManufacturers Part No.: 1461530050
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Molex

RF Protocols

WiFi (Dual Band)

Internal/External

Internal

Antenna Physical Form

T-Bar

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive Mount

Gain

4.25dBi

Cable Length

50mm

Antenna Directivity

Omnidirectional

Series

146153

Country of Origin

China

Stock information temporarily unavailable.

4.950 OMR

0.990 OMR Each (In a Pack of 5) (ex VAT)

5.198 OMR

1.040 OMR Each (In a Pack of 5) (inc. VAT)

Molex 146153-0050 T-Bar WiFi Antenna, WiFi (Dual Band)

4.950 OMR

0.990 OMR Each (In a Pack of 5) (ex VAT)

5.198 OMR

1.040 OMR Each (In a Pack of 5) (inc. VAT)

Molex 146153-0050 T-Bar WiFi Antenna, WiFi (Dual Band)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 50.990 OMR4.950 OMR
10 - 950.732 OMR3.658 OMR
100+0.715 OMR3.575 OMR

Technical Document

Specifications

Brand

Molex

RF Protocols

WiFi (Dual Band)

Internal/External

Internal

Antenna Physical Form

T-Bar

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive Mount

Gain

4.25dBi

Cable Length

50mm

Antenna Directivity

Omnidirectional

Series

146153

Country of Origin

China