Technical Document
Specifications
Brand
MolexInternal/External
Internal
Antenna Physical Form
Square
Connector Type
SMT
Includes Lead
No
Antenna Directivity
Omnidirectional
RF Protocols
GPS
Gain
1.1dBi
Country of Origin
China
726.275 OMR
726.275 OMR 1 Reel of 1650 (ex VAT)
762.589 OMR
762.589 OMR 1 Reel of 1650 (inc. VAT)
Molex 146235-0001 Square Omnidirectional GPS Antenna with SMT Connector, GPS
1
726.275 OMR
726.275 OMR 1 Reel of 1650 (ex VAT)
762.589 OMR
762.589 OMR 1 Reel of 1650 (inc. VAT)
Molex 146235-0001 Square Omnidirectional GPS Antenna with SMT Connector, GPS
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexInternal/External
Internal
Antenna Physical Form
Square
Connector Type
SMT
Includes Lead
No
Antenna Directivity
Omnidirectional
RF Protocols
GPS
Gain
1.1dBi
Country of Origin
China