Technical Document
Specifications
Brand
MolexConnector 1
MicroClasp
Series
MICROCLASP
Connector 2
MicroClasp
Series Number
15136
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
2mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
250 Vrms ac/dc
Current Rating
3 A
Cable Type
Round
Operating Temperature Range
-25 → +85 °C
Contact Plating
Tin
2.326 OMR
2.326 OMR Each (ex VAT)
2.442 OMR
2.442 OMR Each (inc. VAT)
1
2.326 OMR
2.326 OMR Each (ex VAT)
2.442 OMR
2.442 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 2.326 OMR |
10 - 24 | 2.046 OMR |
25 - 49 | 1.964 OMR |
50+ | 1.881 OMR |
Technical Document
Specifications
Brand
MolexConnector 1
MicroClasp
Series
MICROCLASP
Connector 2
MicroClasp
Series Number
15136
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
2mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
250 Vrms ac/dc
Current Rating
3 A
Cable Type
Round
Operating Temperature Range
-25 → +85 °C
Contact Plating
Tin