Molex, 172708 Male Crimp Connector Housing, 4.2mm Pitch, 18 Way, 2 Row
RS Stock No.: 220-9980Brand: MolexManufacturers Part No.: 172708-1018Distrelec Article No.: 30361429

Technical Document
Specifications
Brand
MolexNumber Of Contacts
18
Number Of Rows
2
Pitch
4.2mm
Gender
Male
Series
172708
Body Orientation
Straight
Country of Origin
United States
Stock information temporarily unavailable.
547.800 OMR
0.456 OMR Each (In a Bag of 1200) (ex VAT)
575.190 OMR
0.479 OMR Each (In a Bag of 1200) (inc. VAT)
Molex, 172708 Male Crimp Connector Housing, 4.2mm Pitch, 18 Way, 2 Row
1200
547.800 OMR
0.456 OMR Each (In a Bag of 1200) (ex VAT)
575.190 OMR
0.479 OMR Each (In a Bag of 1200) (inc. VAT)
Molex, 172708 Male Crimp Connector Housing, 4.2mm Pitch, 18 Way, 2 Row
Stock information temporarily unavailable.
1200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
1200 - 1200 | 0.456 OMR | 547.800 OMR |
2400+ | 0.434 OMR | 521.400 OMR |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
18
Number Of Rows
2
Pitch
4.2mm
Gender
Male
Series
172708
Body Orientation
Straight
Country of Origin
United States