Technical Document
Specifications
Brand
MolexPole Format
3P
Voltage Rating
1 kV ac/dc
Mounting Type
PCB Mount
Current Rating
40A
Termination Method
Through Hole
Contact Material
Copper Alloy
Housing Material
PEI
Contact Plating
Gold over Nickel (Mating), Tin over Nickel (Termination)
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Series
201842
Country of Origin
Czech Republic
146.866 OMR
5.440 OMR Each (In a Tray of 27) (ex VAT)
154.209 OMR
5.712 OMR Each (In a Tray of 27) (inc. VAT)
27
146.866 OMR
5.440 OMR Each (In a Tray of 27) (ex VAT)
154.209 OMR
5.712 OMR Each (In a Tray of 27) (inc. VAT)
27
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
27 - 108 | 5.440 OMR | 146.866 OMR |
135 - 243 | 4.818 OMR | 130.086 OMR |
270+ | 4.626 OMR | 124.888 OMR |
Technical Document
Specifications
Brand
MolexPole Format
3P
Voltage Rating
1 kV ac/dc
Mounting Type
PCB Mount
Current Rating
40A
Termination Method
Through Hole
Contact Material
Copper Alloy
Housing Material
PEI
Contact Plating
Gold over Nickel (Mating), Tin over Nickel (Termination)
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Series
201842
Country of Origin
Czech Republic