Technical Document
Specifications
Brand
MolexRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Frequency Range
790 → 2700 MHz
Internal/External
Internal
Gain
4.8dBi
Antenna Physical Form
Patch
Lead Length
0.033m
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Connector Gender
Female
Country of Origin
China
699.600 OMR
1.166 OMR Each (On a Reel of 600) (ex VAT)
734.580 OMR
1.224 OMR Each (On a Reel of 600) (inc. VAT)
600
699.600 OMR
1.166 OMR Each (On a Reel of 600) (ex VAT)
734.580 OMR
1.224 OMR Each (On a Reel of 600) (inc. VAT)
600
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
600 - 600 | 1.166 OMR | 699.600 OMR |
1200 - 2400 | 1.034 OMR | 620.400 OMR |
3000 - 9600 | 1.006 OMR | 603.900 OMR |
10200+ | 0.984 OMR | 590.700 OMR |
Technical Document
Specifications
Brand
MolexRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Frequency Range
790 → 2700 MHz
Internal/External
Internal
Gain
4.8dBi
Antenna Physical Form
Patch
Lead Length
0.033m
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Connector Gender
Female
Country of Origin
China