Molex 207602 Braided Earth Lead, M10Stud Size, 607mm, 150 A

RS Stock No.: 190-7504Brand: MolexManufacturers Part No.: 207602-5012
brand-logo
View all in Braided Wire

Technical Document

Specifications

Brand

Molex

Conductor Material

Tinned Copper

Current Rating

150 A

Length

607mm

Stud Size

M10

Series

207602

Country of Origin

United States

Stock information temporarily unavailable.

1,234.750 OMR

12.348 OMR Each (In a Box of 100) (ex VAT)

1,296.488 OMR

12.965 OMR Each (In a Box of 100) (inc. VAT)

Molex 207602 Braided Earth Lead, M10Stud Size, 607mm, 150 A

1,234.750 OMR

12.348 OMR Each (In a Box of 100) (ex VAT)

1,296.488 OMR

12.965 OMR Each (In a Box of 100) (inc. VAT)

Molex 207602 Braided Earth Lead, M10Stud Size, 607mm, 150 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Conductor Material

Tinned Copper

Current Rating

150 A

Length

607mm

Stud Size

M10

Series

207602

Country of Origin

United States