Technical Document
Specifications
Brand
MolexGender
Female
Number Of Contacts
19
Size
Type A
Contact Material
Brass
Contact Plating
Gold
Body Orientation
Right Angle
Voltage Rating
40 V
Country of Origin
China
Stock information temporarily unavailable.
451.490 OMR
451.490 OMR 1 Reel of 350 (ex VAT)
474.064 OMR
474.064 OMR 1 Reel of 350 (inc. VAT)
Molex Type A 19 Way Female Right Angle HDMI Connector 40 V
1
451.490 OMR
451.490 OMR 1 Reel of 350 (ex VAT)
474.064 OMR
474.064 OMR 1 Reel of 350 (inc. VAT)
Molex Type A 19 Way Female Right Angle HDMI Connector 40 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | 451.490 OMR |
2 - 4 | 428.918 OMR |
5+ | 406.346 OMR |
Technical Document
Specifications
Brand
MolexGender
Female
Number Of Contacts
19
Size
Type A
Contact Material
Brass
Contact Plating
Gold
Body Orientation
Right Angle
Voltage Rating
40 V
Country of Origin
China