Technical Document
Specifications
Brand
MolexRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Internal/External
Internal
Antenna Physical Form
Square
Frequency Range
824 → 2170 MHz
Antenna Mounting Type
Adhesive
Includes Lead
Yes
Gain
1.76dBi
Connector Gender
Female
Antenna Directivity
Omnidirectional
Lead Length
0.2m
Country of Origin
China
9.030 OMR
0.903 OMR Each (Supplied as a Tape) (ex VAT)
9.482 OMR
0.948 OMR Each (Supplied as a Tape) (inc. VAT)
10
9.030 OMR
0.903 OMR Each (Supplied as a Tape) (ex VAT)
9.482 OMR
0.948 OMR Each (Supplied as a Tape) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | 0.903 OMR | 9.030 OMR |
100 - 490 | 0.751 OMR | 7.508 OMR |
500 - 990 | 0.672 OMR | 6.720 OMR |
1000 - 1990 | 0.630 OMR | 6.300 OMR |
2000+ | 0.625 OMR | 6.248 OMR |
Technical Document
Specifications
Brand
MolexRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Internal/External
Internal
Antenna Physical Form
Square
Frequency Range
824 → 2170 MHz
Antenna Mounting Type
Adhesive
Includes Lead
Yes
Gain
1.76dBi
Connector Gender
Female
Antenna Directivity
Omnidirectional
Lead Length
0.2m
Country of Origin
China