Technical Document
Specifications
Brand
MolexConnector 1
Mizu-P25
Series
Mizu-P25
Connector 2
Mizu-P25
Series Number
215312
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Number of Contacts
3
Connector 2 Number of Contacts
3
Pitch
2.5mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
125 V
Current Rating
4 A
Cable Type
PVC
Operating Temperature Range
-40 → +105 °C
Contact Plating
Tin
Country of Origin
India
101.200 OMR
4.048 OMR Each (In a Bag of 25) (ex VAT)
106.260 OMR
4.250 OMR Each (In a Bag of 25) (inc. VAT)
25
101.200 OMR
4.048 OMR Each (In a Bag of 25) (ex VAT)
106.260 OMR
4.250 OMR Each (In a Bag of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
25 - 25 | 4.048 OMR | 101.200 OMR |
50 - 225 | 3.844 OMR | 96.112 OMR |
250 - 475 | 3.564 OMR | 89.100 OMR |
500+ | 3.421 OMR | 85.525 OMR |
Technical Document
Specifications
Brand
MolexConnector 1
Mizu-P25
Series
Mizu-P25
Connector 2
Mizu-P25
Series Number
215312
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Number of Contacts
3
Connector 2 Number of Contacts
3
Pitch
2.5mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
125 V
Current Rating
4 A
Cable Type
PVC
Operating Temperature Range
-40 → +105 °C
Contact Plating
Tin
Country of Origin
India