Molex Male CLIK-Mate to Male CLIK-Mate Crimped Wire, 225mm, 0.25mm², Black

RS Stock No.: 204-5297Brand: MolexManufacturers Part No.: 215710-1123
brand-logo
View all in Crimped Wire

Technical Document

Specifications

Brand

Molex

Crimp Terminal 1

CLIK-Mate

Series

CLIK-Mate

Crimp Terminal 2

CLIK-Mate

Crimp Terminal 1 Gender

Male

Crimp Terminal 2 Gender

Male

Wire Size

0.25mm²

Cable Length

225mm

Contact Plating

Tin

Sheath Colour

Black

Series Number

215710

Current Rating

2 A

Wire Style

UL 10002

Country of Origin

India

Stock information temporarily unavailable.

3.190 OMR

0.638 OMR Each (In a Pack of 5) (ex VAT)

3.350 OMR

0.670 OMR Each (In a Pack of 5) (inc. VAT)

Molex Male CLIK-Mate to Male CLIK-Mate Crimped Wire, 225mm, 0.25mm², Black

3.190 OMR

0.638 OMR Each (In a Pack of 5) (ex VAT)

3.350 OMR

0.670 OMR Each (In a Pack of 5) (inc. VAT)

Molex Male CLIK-Mate to Male CLIK-Mate Crimped Wire, 225mm, 0.25mm², Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 50.638 OMR3.190 OMR
10 - 200.490 OMR2.448 OMR
25+0.478 OMR2.392 OMR

Technical Document

Specifications

Brand

Molex

Crimp Terminal 1

CLIK-Mate

Series

CLIK-Mate

Crimp Terminal 2

CLIK-Mate

Crimp Terminal 1 Gender

Male

Crimp Terminal 2 Gender

Male

Wire Size

0.25mm²

Cable Length

225mm

Contact Plating

Tin

Sheath Colour

Black

Series Number

215710

Current Rating

2 A

Wire Style

UL 10002

Country of Origin

India