Molex 2 Way Female Micro-One to 2 Way Female Micro-One Wire to Board Cable
Technical Document
Specifications
Brand
MolexConnector 1
Micro-One
Series
Micro-One
Connector 2
Micro-One
Series Number
219652
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Pitch
2mm
Country of Origin
Thailand
39.600 OMR
1.584 OMR Each (In a Bag of 25) (ex VAT)
41.580 OMR
1.663 OMR Each (In a Bag of 25) (inc. VAT)
25
39.600 OMR
1.584 OMR Each (In a Bag of 25) (ex VAT)
41.580 OMR
1.663 OMR Each (In a Bag of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
25 - 75 | 1.584 OMR | 39.600 OMR |
100+ | 1.436 OMR | 35.888 OMR |
Technical Document
Specifications
Brand
MolexConnector 1
Micro-One
Series
Micro-One
Connector 2
Micro-One
Series Number
219652
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Pitch
2mm
Country of Origin
Thailand