Technical Document
Specifications
Brand
MolexConnector 1
KK 396
Series
KK 369
Connector 2
KK 396
Series Number
219664
Connector 1 Gender
Female
Connector 2 Gender
Female
Pitch
3.96mm
Cable Length
150mm
Cable Type
Insulated
Contact Plating
Tin
Country of Origin
Vietnam
15.152 OMR
3.030 OMR Each (In a Bag of 5) (ex VAT)
15.910 OMR
3.182 OMR Each (In a Bag of 5) (inc. VAT)
5
15.152 OMR
3.030 OMR Each (In a Bag of 5) (ex VAT)
15.910 OMR
3.182 OMR Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | 3.030 OMR | 15.152 OMR |
25+ | 2.805 OMR | 14.025 OMR |
Technical Document
Specifications
Brand
MolexConnector 1
KK 396
Series
KK 369
Connector 2
KK 396
Series Number
219664
Connector 1 Gender
Female
Connector 2 Gender
Female
Pitch
3.96mm
Cable Length
150mm
Cable Type
Insulated
Contact Plating
Tin
Country of Origin
Vietnam