Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Number Of Rows
2
Pitch
3mm
Gender
Female
Mounting Type
Cable Mount
Series
MICRO-FIT 3.0
For Use With
245132 Micro-Fit 3.0 Cable Assembly, 43025 Micro-Fit 3.0 Receptacle Housings
Body Orientation
Straight
Length
50mm
Width
10.5mm
Housing Material
Nylon, PBT
Country of Origin
China
530.200 OMR
5.302 OMR Each (In a Bag of 100) (ex VAT)
556.710 OMR
5.567 OMR Each (In a Bag of 100) (inc. VAT)
100
530.200 OMR
5.302 OMR Each (In a Bag of 100) (ex VAT)
556.710 OMR
5.567 OMR Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Number Of Rows
2
Pitch
3mm
Gender
Female
Mounting Type
Cable Mount
Series
MICRO-FIT 3.0
For Use With
245132 Micro-Fit 3.0 Cable Assembly, 43025 Micro-Fit 3.0 Receptacle Housings
Body Orientation
Straight
Length
50mm
Width
10.5mm
Housing Material
Nylon, PBT
Country of Origin
China